
JANPTX1N5659AUG/TR | |
|---|---|
DigiKey Part Number | 150-JANPTX1N5659AUG/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANPTX1N5659AUG/TR |
Description | UNI-DIRECTIONAL TVS _ SMCG (DO-2 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 165V Clamp 9.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCG) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Unidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 102V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 114V | Package / Case DO-215AB, SMC Gull Wing |
Voltage - Clamping (Max) @ Ipp 165V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 9.1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 72,11740 € | 7.211,74 € |
| Unit Price without VAT: | 72,11740 € |
|---|---|
| Unit Price with VAT: | 85,81971 € |

