
JANKCC2N3500 | |
|---|---|
DigiKey Part Number | 150-JANKCC2N3500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANKCC2N3500 |
Description | TRANS NPN 150V 0.3A TO39 |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 150 V 300 mA 1 W Through Hole TO-39 (TO-205AD) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 150mA, 10V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Active | Grade Military |
Transistor Type | Qualification MIL-PRF-19500/366 |
Current - Collector (Ic) (Max) 300 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 150 V | Package / Case TO-205AD, TO-39-3 Metal Can |
Vce Saturation (Max) @ Ib, Ic 400mV @ 15mA, 150mA | Supplier Device Package TO-39 (TO-205AD) |
Current - Collector Cutoff (Max) 10µA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 15,58840 € | 1.558,84 € |
| Unit Price without VAT: | 15,58840 € |
|---|---|
| Unit Price with VAT: | 18,55020 € |

