
JANHCE1N5811 | |
|---|---|
DigiKey Part Number | 150-JANHCE1N5811-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANHCE1N5811 |
Description | DIODE STANDARD 150V 3A DIE |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 3A Surface Mount Die |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 30 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 150 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 60pF @ 10V, 1MHz |
Part Status Active | Grade Military |
Technology | Qualification MIL-PRF-19500/477 |
Voltage - DC Reverse (Vr) (Max) 150 V | Mounting Type |
Current - Average Rectified (Io) 3A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 875 mV @ 4 A | Supplier Device Package Die |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 16,26720 € | 1.626,72 € |
| Unit Price without VAT: | 16,26720 € |
|---|---|
| Unit Price with VAT: | 19,35797 € |

