Parametric Equivalent

JANHCE1N5804 | |
|---|---|
DigiKey Part Number | 150-JANHCE1N5804-ND |
Manufacturer | |
Manufacturer Product Number | JANHCE1N5804 |
Description | DIODE STANDARD 100V 1A DIE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount Die |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 25 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 100 V |
Packaging Bulk | Capacitance @ Vr, F 25pF @ 10V, 1MHz |
Part Status Active | Grade Military |
Technology | Qualification MIL-PRF-19500/477 |
Voltage - DC Reverse (Vr) (Max) 100 V | Mounting Type |
Current - Average Rectified (Io) 1A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 875 mV @ 1 A | Supplier Device Package Die |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction -65°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANKCE1N5804 | Microchip Technology | 0 | 150-JANKCE1N5804-ND | 27,79800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,03750 € | 1.403,75 € |
| Unit Price without VAT: | 14,03750 € |
|---|---|
| Unit Price with VAT: | 16,70463 € |


