
JANHCB2N3700 | |
|---|---|
DigiKey Part Number | 150-JANHCB2N3700-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANHCB2N3700 |
Description | TRANS NPN 80V 1A TO-18 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 500 mW Through Hole TO-18 (TO-206AA) |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Active | Grade Military |
Transistor Type | Qualification MIL-PRF-19500/391 |
Current - Collector (Ic) (Max) 1 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 80 V | Package / Case TO-206AA, TO-18-3 Metal Can |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Supplier Device Package TO-18 (TO-206AA) |
Current - Collector Cutoff (Max) 10nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,64150 € | 864,15 € |
| Unit Price without VAT: | 8,64150 € |
|---|---|
| Unit Price with VAT: | 10,28339 € |

