
JANHCB2N3439 | |
|---|---|
DigiKey Part Number | 150-JANHCB2N3439-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANHCB2N3439 |
Description | TRANS NPN 350V 1A TO39 |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 350 V 1 A 800 mW Through Hole TO-39 (TO-205AD) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 350 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 4mA, 50mA | |
Current - Collector Cutoff (Max) | 2µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 20mA, 10V | |
Power - Max | 800 mW | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 200°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/368 | |
Mounting Type | Through Hole | |
Package / Case | TO-205AD, TO-39-3 Metal Can | |
Supplier Device Package | TO-39 (TO-205AD) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,56480 € | 1.256,48 € |
| Unit Price without VAT: | 12,56480 € |
|---|---|
| Unit Price with VAT: | 14,95211 € |

