
JANHCB2N2222A | |
|---|---|
DigiKey Part Number | 150-JANHCB2N2222A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANHCB2N2222A |
Description | TRANS NPN 50V 0.8A TO-18 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 800 mA 500 mW Through Hole TO-18 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 50nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Packaging Tape & Reel (TR) | Power - Max 500 mW |
Part Status Active | Operating Temperature -65°C ~ 200°C |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 800 mA | Package / Case TO-206AA, TO-18-3 Metal Can |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package TO-18 |
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,86580 € | 886,58 € |
| Unit Price without VAT: | 8,86580 € |
|---|---|
| Unit Price with VAT: | 10,55030 € |

