Parametric Equivalent

JANHCB1N6642 | |
|---|---|
DigiKey Part Number | 150-JANHCB1N6642-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANHCB1N6642 |
Description | DIODE STANDARD 75V 300MA D5D |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 300mA Through Hole D-5D |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 75 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Part Status Active | Grade Military |
Technology | Qualification MIL-PRF-19500/394 |
Voltage - DC Reverse (Vr) (Max) 75 V | Mounting Type |
Current - Average Rectified (Io) 300mA | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA | Supplier Device Package D-5D |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction -65°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N6642 | Microchip Technology | 0 | 1086-20021-ND | 5,96330 € | Parametric Equivalent |
| JAN1N6642/TR | Microchip Technology | 0 | 150-JAN1N6642/TR-ND | 6,10841 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 172 | 3,98436 € | 685,31 € |
| Unit Price without VAT: | 3,98436 € |
|---|---|
| Unit Price with VAT: | 4,74139 € |


