
JANHCA2N2369A | |
|---|---|
DigiKey Part Number | 150-JANHCA2N2369A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANHCA2N2369A |
Description | TRANS NPN 15V TO18 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 15 V 360 mW Through Hole TO-18 |
Datasheet | Datasheet |
Category | Power - Max 360 mW |
Mfr | Operating Temperature -65°C ~ 200°C |
Packaging Tape & Reel (TR) | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/317 |
Transistor Type | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 15 V | Package / Case TO-206AA, TO-18-3 Metal Can |
Vce Saturation (Max) @ Ib, Ic 450mV @ 10mA, 100mA | Supplier Device Package TO-18 |
Current - Collector Cutoff (Max) 400nA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 100mA, 1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,25380 € | 1.125,38 € |
| Unit Price without VAT: | 11,25380 € |
|---|---|
| Unit Price with VAT: | 13,39202 € |

