Parametric Equivalent

JANHCA1N968B | |
|---|---|
DigiKey Part Number | 150-JANHCA1N968B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANHCA1N968B |
Description | DIODE ZENER 20V 500MW DO7 |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 500 mW ±5% Through Hole DO-7 (DO-204AA) |
Category | Current - Reverse Leakage @ Vr 5 µA @ 15.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/117 |
Tolerance ±5% | Mounting Type Through Hole |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 25 Ohms | Supplier Device Package DO-7 (DO-204AA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N968B | Microchip Technology | 481 | 1N968BMS-ND | 1,65000 € | Parametric Equivalent |
| 1N968B/TR | Microchip Technology | 0 | 150-1N968B/TR-ND | 1,99216 € | Parametric Equivalent |
| 1N968BE3 | Microchip Technology | 0 | 150-1N968BE3-ND | 1,99216 € | Parametric Equivalent |
| 1N968BE3/TR | Microchip Technology | 0 | 150-1N968BE3/TR-ND | 2,15049 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,50960 € | 850,96 € |
| Unit Price without VAT: | 8,50960 € |
|---|---|
| Unit Price with VAT: | 10,12642 € |




