
JANHCA1N5712 | |
|---|---|
DigiKey Part Number | 150-JANHCA1N5712-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANHCA1N5712 |
Description | DIODE SCHOTTKY 20V 75MA DO204AH |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 75mA Through Hole DO-204AH (DO-35) |
Category | Current - Reverse Leakage @ Vr 150 nA @ 16 V |
Mfr | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/444 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 20 V | Package / Case |
Current - Average Rectified (Io) 75mA | Supplier Device Package DO-204AH (DO-35) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 35 mA | Operating Temperature - Junction -65°C ~ 150°C |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SD103C-TR | Vishay General Semiconductor - Diodes Division | 66.312 | SD103CVSCT-ND | 0,46000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 148 | 4,63331 € | 685,73 € |
| Unit Price without VAT: | 4,63331 € |
|---|---|
| Unit Price with VAT: | 5,51364 € |


