Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANHCA1N5538B | |
|---|---|
DigiKey Part Number | 150-JANHCA1N5538B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANHCA1N5538B |
Description | DIODE ZENER 18V 500MW DO204AH |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Category | Current - Reverse Leakage @ Vr 10 nA @ 16.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/437 |
Tolerance ±5% | Mounting Type Through Hole |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 100 Ohms | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4112-1 | Microchip Technology | 0 | 1N4112-1-ND | 2,15958 € | Parametric Equivalent |
| 1N4112-1/TR | Microchip Technology | 0 | 150-1N4112-1/TR-ND | 2,30355 € | Parametric Equivalent |
| 1N5538C | Microchip Technology | 0 | 150-1N5538C-ND | 9,90800 € | Parametric Equivalent |
| 1N5538C/TR | Microchip Technology | 0 | 150-1N5538C/TR-ND | 10,07810 € | Parametric Equivalent |
| 1N5538D | Microchip Technology | 0 | 150-1N5538D-ND | 12,39480 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 103 | 6,64893 € | 684,84 € |
| Unit Price without VAT: | 6,64893 € |
|---|---|
| Unit Price with VAT: | 7,91223 € |


