Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANHCA1N5518B | |
|---|---|
DigiKey Part Number | 150-JANHCA1N5518B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANHCA1N5518B |
Description | DIODE ZENER 3.3V 500MW DO204AH |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/437 |
Tolerance ±5% | Mounting Type Through Hole |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 26 Ohms | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5518B | Microchip Technology | 0 | 1N5518B-ND | 2,36902 € | Parametric Equivalent |
| 1N5518B/TR | Microchip Technology | 0 | 150-1N5518B/TR-ND | 2,52606 € | Parametric Equivalent |
| 1N5518C | Microchip Technology | 0 | 150-1N5518C-ND | 5,07834 € | Parametric Equivalent |
| 1N5518C/TR | Microchip Technology | 0 | 150-1N5518C/TR-ND | 5,23538 € | Parametric Equivalent |
| 1N5518D | Microchip Technology | 0 | 150-1N5518D-ND | 6,34792 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 103 | 6,64893 € | 684,84 € |
| Unit Price without VAT: | 6,64893 € |
|---|---|
| Unit Price with VAT: | 7,91223 € |


