Parametric Equivalent

JANHCA1N4623 | |
|---|---|
DigiKey Part Number | 150-JANHCA1N4623-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANHCA1N4623 |
Description | DIODE ZENER 4.3V 500MW DO7 |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 500 mW ±5% Through Hole DO-7 (DO-204AA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 4 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/435 |
Tolerance ±5% | Mounting Type Through Hole |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 1600 Ohms | Supplier Device Package DO-7 (DO-204AA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4623 | Microchip Technology | 0 | 150-1N4623-ND | 2,29047 € | Parametric Equivalent |
| 1N4623-1 | Microchip Technology | 0 | 1N4623-1-ND | 2,30356 € | Parametric Equivalent |
| 1N4623-1/TR | Microchip Technology | 0 | 150-1N4623-1/TR-ND | 2,44753 € | Parametric Equivalent |
| 1N4623/TR | Microchip Technology | 0 | 150-1N4623/TR-ND | 2,44753 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,97590 € | 1.197,59 € |
| Unit Price without VAT: | 11,97590 € |
|---|---|
| Unit Price with VAT: | 14,25132 € |




