
JANHCA1N4110 | |
|---|---|
DigiKey Part Number | 150-JANHCA1N4110-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANHCA1N4110 |
Description | DIODE ZENER 16V 500MW DIE |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 500 mW ±5% Surface Mount Die |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 12.15 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/435 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 100 Ohms | Supplier Device Package Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,06230 € | 1.306,23 € |
| Unit Price without VAT: | 13,06230 € |
|---|---|
| Unit Price with VAT: | 15,54414 € |


