JANHCA1N4099 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 2,30355 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 5,57567 €
Datasheet
Image for JANHCA1N4099 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANHCA1N4099

DigiKey Part Number
150-JANHCA1N4099-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANHCA1N4099
Description
DIODE ZENER 6.8V 500MW DO7
Manufacturer Standard Lead Time
59 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 500 mW ±5% Through Hole DO-7 (DO-204AA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 5.17 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Grade
Military
Voltage - Zener (Nom) (Vz)
Qualification
MIL-PRF-19500/435
Tolerance
±5%
Mounting Type
Through Hole
Power - Max
500 mW
Package / Case
Impedance (Max) (Zzt)
200 Ohms
Supplier Device Package
DO-7 (DO-204AA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4099/TRMicrochip Technology0150-1N4099/TR-ND2,30355 €Parametric Equivalent
1N4099D/TRMicrochip Technology0150-1N4099D/TR-ND5,57567 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10013,06230 €1.306,23 €
Manufacturers Standard Package
Unit Price without VAT:13,06230 €
Unit Price with VAT:15,54414 €