
JAN2N930 | |
|---|---|
DigiKey Part Number | 1086-2369-ND |
Manufacturer | |
Manufacturer Product Number | JAN2N930 |
Description | TRANS NPN 45V 0.03A TO-18 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 30 mA 300 mW Through Hole TO-18 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10µA, 5V |
Mfr | Power - Max 300 mW |
Packaging Bulk | Operating Temperature -55°C ~ 200°C (TJ) |
Part Status Active | Grade Military |
Transistor Type | Qualification MIL-PRF-19500/253 |
Current - Collector (Ic) (Max) 30 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case TO-206AA, TO-18-3 Metal Can |
Vce Saturation (Max) @ Ib, Ic 1V @ 500µA, 10mA | Supplier Device Package TO-18 |
Current - Collector Cutoff (Max) 2nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,31440 € | 931,44 € |
| Unit Price without VAT: | 9,31440 € |
|---|---|
| Unit Price with VAT: | 11,08414 € |

