
JAN2N918 | |
|---|---|
DigiKey Part Number | 1086-21127-ND |
Manufacturer | |
Manufacturer Product Number | JAN2N918 |
Description | TRANS NPN 15V 0.05A TO-72 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 15 V 50 mA 200 mW Through Hole TO-72 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 50 mA | |
Voltage - Collector Emitter Breakdown (Max) | 15 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 3mA, 1V | |
Power - Max | 200 mW | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/301 | |
Mounting Type | Through Hole | |
Package / Case | TO-72-3 Metal Can | |
Supplier Device Package | TO-72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,13110 € | 913,11 € |
| Unit Price without VAT: | 9,13110 € |
|---|---|
| Unit Price with VAT: | 10,86601 € |

