Similar

JAN2N708 | |
|---|---|
DigiKey Part Number | 1086-16218-ND |
Manufacturer | |
Manufacturer Product Number | JAN2N708 |
Description | TRANS NPN 15V TO18 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 15 V 360 mW Through Hole TO-18 (TO-206AA) |
Category | Power - Max 360 mW |
Mfr | Operating Temperature -65°C ~ 200°C (TJ) |
Packaging Bulk | Grade Military |
Part Status Obsolete | Qualification MIL-PRF-19500/312 |
Transistor Type | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 15 V | Package / Case TO-206AA, TO-18-3 Metal Can |
Vce Saturation (Max) @ Ib, Ic 400mV @ 1mA, 10mA | Supplier Device Package TO-18 (TO-206AA) |
Current - Collector Cutoff (Max) 25nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 10mA, 1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N708 PBFREE | Central Semiconductor Corp | 2.385 | 1514-2N708PBFREE-ND | 6,52000 € | Similar |


