
JAN2N6989U/TR | |
|---|---|
DigiKey Part Number | 150-JAN2N6989U/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JAN2N6989U/TR |
Description | TRANS 4PNP QUAD 50V 800MA 6-SMD |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 4 PNP (Quad) 50V 800mA 1W Surface Mount 6-SMD |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Manufacturer Microchip Technology | Power - Max 1W |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Active | Grade Military |
Transistor Type 4 PNP (Quad) | Qualification MIL-PRF-19500/559 |
Current - Collector (Ic) (Max) 800mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case 6-SMD, No Lead |
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA | Supplier Device Package 6-SMD |
Current - Collector Cutoff (Max) 10nA (ICBO) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 57,35080 € | 5.735,08 € |
| Unit Price without VAT: | 57,35080 € |
|---|---|
| Unit Price with VAT: | 68,24745 € |

