
JAN2N6796U | |
|---|---|
DigiKey Part Number | 150-JAN2N6796U-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | JAN2N6796U |
Description | MOSFET N-CH 100V 8A 18ULCC |
Customer Reference | |
Detailed Description | N-Channel 100 V 8A (Tc) 800mW (Ta), 25W (Tc) Surface Mount 18-ULCC (8.96x7.31) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 28.51 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Obsolete | Power Dissipation (Max) 800mW (Ta), 25W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Military |
Drain to Source Voltage (Vdss) 100 V | Qualification MIL-PRF-19500/557 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package 18-ULCC (8.96x7.31) |
Rds On (Max) @ Id, Vgs 195mOhm @ 8A, 10V | Package / Case |

