
JAN2N6277 | |
|---|---|
DigiKey Part Number | 1086-16194-ND |
Manufacturer | |
Manufacturer Product Number | JAN2N6277 |
Description | TRANS NPN 150V 50A TO3 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 150 V 50 A 250 W Through Hole TO-3 (TO-204AA) |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 20A, 4V |
Mfr | Power - Max 250 W |
Packaging Bulk | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Active | Grade Military |
Transistor Type | Qualification MIL-PRF-19500/514 |
Current - Collector (Ic) (Max) 50 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 150 V | Package / Case TO-204AA, TO-3 |
Vce Saturation (Max) @ Ib, Ic 3V @ 10A, 50A | Supplier Device Package TO-3 (TO-204AA) |
Current - Collector Cutoff (Max) 50µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 184,57350 € | 18.457,35 € |
| Unit Price without VAT: | 184,57350 € |
|---|---|
| Unit Price with VAT: | 219,64247 € |

