
JAN2N6251 | |
|---|---|
DigiKey Part Number | 1086-21092-ND |
Manufacturer | |
Manufacturer Product Number | JAN2N6251 |
Description | TRANS NPN 350V 10A TO3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 350 V 10 A 5.5 W Through Hole TO-3 (TO-204AA) |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 6 @ 10A, 3V |
Mfr | Power - Max 5.5 W |
Packaging Bulk | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Obsolete | Grade Military |
Transistor Type | Qualification MIL-PRF-19500/510 |
Current - Collector (Ic) (Max) 10 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 350 V | Package / Case TO-3 |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 1.67A, 10A | Supplier Device Package TO-3 (TO-204AA) |
Current - Collector Cutoff (Max) 1mA | Base Product Number |

