
JAN2N6052 | |
|---|---|
DigiKey Part Number | 1086-21080-ND |
Manufacturer | |
Manufacturer Product Number | JAN2N6052 |
Description | TRANS PNP DARL 100V 12A TO3 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 100 V 12 A 150 W Through Hole TO-3 (TO-204AA) |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 6A, 3V |
Mfr | Power - Max 150 W |
Packaging Bulk | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Transistor Type | Qualification MIL-PRF-19500/501 |
Current - Collector (Ic) (Max) 12 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 100 V | Package / Case TO-3 |
Vce Saturation (Max) @ Ib, Ic 3V @ 120mA, 12A | Supplier Device Package TO-3 (TO-204AA) |
Current - Collector Cutoff (Max) 1mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 48,22110 € | 4.822,11 € |
| Unit Price without VAT: | 48,22110 € |
|---|---|
| Unit Price with VAT: | 57,38311 € |

