
JAN2N6032 | |
|---|---|
DigiKey Part Number | JAN2N6032-ND |
Manufacturer | |
Manufacturer Product Number | JAN2N6032 |
Description | TRANS NPN 90V 50A TO-3 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 90 V 50 A 140 W Through Hole TO-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 10 @ 50A, 2.6V |
Mfr | Power - Max 140 W |
Packaging Bulk | Operating Temperature -65°C ~ 200°C (TA) |
Part Status Active | Grade Military |
Transistor Type | Qualification MIL-PRF-19500/528 |
Current - Collector (Ic) (Max) 50 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 90 V | Package / Case TO-204AA, TO-3 |
Current - Collector Cutoff (Max) 25mA (ICBO) | Supplier Device Package TO-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 394,74800 € | 39.474,80 € |
| Unit Price without VAT: | 394,74800 € |
|---|---|
| Unit Price with VAT: | 469,75012 € |

