
JAN2N5686 | |
|---|---|
DigiKey Part Number | JAN2N5686-ND |
Manufacturer | |
Manufacturer Product Number | JAN2N5686 |
Description | TRANS NPN 80V 50A TO-3 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 50 A 300 W Through Hole TO-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 15 @ 25A, 2V |
Mfr | Power - Max 300 W |
Packaging Bulk | Operating Temperature -55°C ~ 200°C (TJ) |
Part Status Active | Grade Military |
Transistor Type | Qualification MIL-PRF-19500/464 |
Current - Collector (Ic) (Max) 50 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 80 V | Package / Case TO-204AA, TO-3 |
Vce Saturation (Max) @ Ib, Ic 5V @ 10A, 50A | Supplier Device Package TO-3 |
Current - Collector Cutoff (Max) 500µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 176,95600 € | 17.695,60 € |
| Unit Price without VAT: | 176,95600 € |
|---|---|
| Unit Price with VAT: | 210,57764 € |

