
JAN2N5664P | |
|---|---|
DigiKey Part Number | 150-JAN2N5664P-ND |
Manufacturer | |
Manufacturer Product Number | JAN2N5664P |
Description | TRANS NPN 200V 5A TO66 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 200 V 5 A 2.5 W Through Hole TO-66 (TO-213AA) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 1A, 5V |
Mfr | Power - Max 2.5 W |
Packaging Bulk | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Active | Grade Military |
Transistor Type | Qualification MIL-PRF-19500/455 |
Current - Collector (Ic) (Max) 5 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 200 V | Package / Case TO-213AA, TO-66-2 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 300mA, 3A | Supplier Device Package TO-66 (TO-213AA) |
Current - Collector Cutoff (Max) 200nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 33,62940 € | 3.362,94 € |
| Unit Price without VAT: | 33,62940 € |
|---|---|
| Unit Price with VAT: | 40,01899 € |

