
JAN2N5582 | |
|---|---|
DigiKey Part Number | 1086-2363-ND |
Manufacturer | |
Manufacturer Product Number | JAN2N5582 |
Description | TRANS NPN 50V 0.8A TO-46-3 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 800 mA 500 mW Through Hole TO-46-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Power - Max 500 mW |
Packaging Bulk | Operating Temperature -55°C ~ 200°C (TJ) |
Part Status Active | Grade Military |
Transistor Type | Qualification MIL-PRF-19500/423 |
Current - Collector (Ic) (Max) 800 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-206AB, TO-46-3 Metal Can |
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA | Supplier Device Package TO-46-3 |
Current - Collector Cutoff (Max) 10µA (ICBO) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N5582 | Microchip Technology | 0 | 2N5582-ND | 7,37500 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | 6,58333 € | 691,25 € |
| Unit Price without VAT: | 6,58333 € |
|---|---|
| Unit Price with VAT: | 7,83416 € |


