
JAN2N5039 | |
|---|---|
DigiKey Part Number | JAN2N5039-ND |
Manufacturer | |
Manufacturer Product Number | JAN2N5039 |
Description | TRANS NPN 75V 20A TO-3 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 75 V 20 A Through Hole TO-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 1µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 2A, 5V |
Packaging Bulk | Operating Temperature -65°C ~ 200°C (TA) |
Part Status Active | Grade Military |
Transistor Type | Qualification MIL-PRF-19500/439 |
Current - Collector (Ic) (Max) 20 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 75 V | Package / Case TO-204AA, TO-3 |
Vce Saturation (Max) @ Ib, Ic 2.5V @ 5A, 20A | Supplier Device Package TO-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 65,17430 € | 6.517,43 € |
| Unit Price without VAT: | 65,17430 € |
|---|---|
| Unit Price with VAT: | 77,55742 € |

