
JAN2N4957 | |
|---|---|
DigiKey Part Number | 150-JAN2N4957-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | JAN2N4957 |
Description | RF TRANS PNP 30V TO-72 |
Customer Reference | |
Detailed Description | RF Transistor PNP 30V 30mA 200mW Through Hole TO-72 |
Category | Power - Max 200mW |
Manufacturer Microsemi Corporation | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 5mA, 10V |
Packaging Bulk | Current - Collector (Ic) (Max) 30mA |
Part Status Discontinued at DigiKey | Operating Temperature -65°C ~ 200°C (TJ) |
Transistor Type PNP | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 30V | Package / Case TO-72-3 Metal Can |
Noise Figure (dB Typ @ f) 3.5dB @ 450MHz | Supplier Device Package TO-72 |
Gain 25dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 16,46680 € | 1.646,68 € |
| Unit Price without VAT: | 16,46680 € |
|---|---|
| Unit Price with VAT: | 19,59549 € |

