
JAN2N4854U | |
|---|---|
DigiKey Part Number | JAN2N4854U-ND |
Manufacturer | |
Manufacturer Product Number | JAN2N4854U |
Description | TRANS NPN/PNP 40V 600MA 6SMD |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V 600mA 600mW Surface Mount 6-SMD |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Manufacturer Microchip Technology | Power - Max 600mW |
Packaging Bulk | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Active | Grade Military |
Transistor Type 1 NPN, 1 PNP | Qualification MIL-PRF-19500/421 |
Current - Collector (Ic) (Max) 600mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40V | Package / Case 6-SMD, No Lead |
Vce Saturation (Max) @ Ib, Ic 400mV @ 15mA, 150mA | Supplier Device Package 6-SMD |
Current - Collector Cutoff (Max) 10µA (ICBO) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 192,06010 € | 19.206,01 € |
| Unit Price without VAT: | 192,06010 € |
|---|---|
| Unit Price with VAT: | 228,55152 € |

