
JAN2N4449UA | |
|---|---|
DigiKey Part Number | 150-JAN2N4449UA-ND |
Manufacturer | |
Manufacturer Product Number | JAN2N4449UA |
Description | SMALL-SIGNAL BJT |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 15 V 500 mW Surface Mount UA |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 10mA, 1V |
Mfr | Power - Max 500 mW |
Packaging Bulk | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Active | Grade Military |
Transistor Type | Qualification MIL-PRF-19500/317 |
Voltage - Collector Emitter Breakdown (Max) 15 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 450mV @ 10mA, 100mA | Package / Case 4-SMD, No Lead |
Current - Collector Cutoff (Max) 400nA | Supplier Device Package UA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 29,36800 € | 2.936,80 € |
| Unit Price without VAT: | 29,36800 € |
|---|---|
| Unit Price with VAT: | 34,94792 € |

