Bipolar (BJT) Transistor NPN 70 V 10 A 1 W Through Hole TO-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN2N4150

DigiKey Part Number
1086-15246-ND
Manufacturer
Manufacturer Product Number
JAN2N4150
Description
TRANS NPN 70V 10A TO-5
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 70 V 10 A 1 W Through Hole TO-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
10 A
Voltage - Collector Emitter Breakdown (Max)
70 V
Vce Saturation (Max) @ Ib, Ic
2.5V @ 1A, 10A
Current - Collector Cutoff (Max)
10µA
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 5A, 5V
Power - Max
1 W
Frequency - Transition
-
Operating Temperature
-65°C ~ 200°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/394
Mounting Type
Through Hole
Package / Case
TO-205AA, TO-5-3 Metal Can
Supplier Device Package
TO-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1008,54580 €854,58 €
Unit Price without VAT:8,54580 €
Unit Price with VAT:10,16950 €