
JAN2N3879 | |
|---|---|
DigiKey Part Number | 1086-20932-ND |
Manufacturer | |
Manufacturer Product Number | JAN2N3879 |
Description | TRANS NPN 75V 7A TO66 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 75 V 7 A 35 W Through Hole TO-66 (TO-213AA) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 7 A | |
Voltage - Collector Emitter Breakdown (Max) | 75 V | |
Vce Saturation (Max) @ Ib, Ic | 1.2V @ 400mA, 4A | |
Current - Collector Cutoff (Max) | 25mA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 4A, 5V | |
Power - Max | 35 W | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/526 | |
Mounting Type | Through Hole | |
Package / Case | TO-213AA, TO-66-2 | |
Supplier Device Package | TO-66 (TO-213AA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 24,86280 € | 2.486,28 € |
| Unit Price without VAT: | 24,86280 € |
|---|---|
| Unit Price with VAT: | 29,58673 € |

