
JAN2N3772 | |
|---|---|
DigiKey Part Number | 1086-16128-ND |
Manufacturer | |
Manufacturer Product Number | JAN2N3772 |
Description | TRANS NPN 60V 20A TO3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 20 A 6 W Through Hole TO-3 (TO-204AA) |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 15 @ 10A, 4V |
Mfr | Power - Max 6 W |
Packaging Bulk | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Discontinued at DigiKey | Grade Military |
Transistor Type | Qualification MIL-PRF-19500/518 |
Current - Collector (Ic) (Max) 20 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case TO-204AA, TO-3 |
Vce Saturation (Max) @ Ib, Ic 4V @ 4A, 20A | Supplier Device Package TO-3 (TO-204AA) |
Current - Collector Cutoff (Max) 5mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 203,02522 € | 101.512,61 € |
| Unit Price without VAT: | 203,02522 € |
|---|---|
| Unit Price with VAT: | 241,60001 € |

