
JAN2N3737 | |
|---|---|
DigiKey Part Number | 1086-2355-ND |
Manufacturer | |
Manufacturer Product Number | JAN2N3737 |
Description | TRANS NPN 40V 1.5A TO-46-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 1.5 A 500 mW Through Hole TO-46-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 1A, 1.5V |
Mfr | Power - Max 500 mW |
Packaging Bulk | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Discontinued at DigiKey | Grade Military |
Transistor Type | Qualification MIL-PRF-19500/395 |
Current - Collector (Ic) (Max) 1.5 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case TO-206AB, TO-46-3 Metal Can |
Vce Saturation (Max) @ Ib, Ic 900mV @ 100mA, 1A | Supplier Device Package TO-46-3 |
Current - Collector Cutoff (Max) 10µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N3737 | Microchip Technology | 0 | 2N3737-ND | 11,17150 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,52650 € | 952,65 € |
| Unit Price without VAT: | 9,52650 € |
|---|---|
| Unit Price with VAT: | 11,33654 € |


