
JAN2N3498UB | |
|---|---|
DigiKey Part Number | 150-JAN2N3498UB-ND |
Manufacturer | |
Manufacturer Product Number | JAN2N3498UB |
Description | TRANS NPN 100V 0.5A UB |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 500 mA 1 W Surface Mount UB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 30mA, 300mA | |
Current - Collector Cutoff (Max) | 10µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 150mA, 10V | |
Power - Max | 1 W | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/366 | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | UB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,22070 € | 1.722,07 € |
| Unit Price without VAT: | 17,22070 € |
|---|---|
| Unit Price with VAT: | 20,49263 € |

