
JAN2N3442 | |
|---|---|
DigiKey Part Number | 1086-16109-ND |
Manufacturer | |
Manufacturer Product Number | JAN2N3442 |
Description | TRANS NPN 140V 10A TO3 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 140 V 10 A 6 W Through Hole TO-3 (TO-204AA) |
Datasheet | Datasheet |
Category | Power - Max 6 W |
Mfr | Operating Temperature -55°C ~ 200°C (TJ) |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/370 |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 10 A | Package / Case TO-204AA, TO-3 |
Voltage - Collector Emitter Breakdown (Max) 140 V | Supplier Device Package TO-3 (TO-204AA) |
Vce Saturation (Max) @ Ib, Ic 1V @ 300mA, 3A | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 3A, 4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 329,41040 € | 32.941,04 € |
| Unit Price without VAT: | 329,41040 € |
|---|---|
| Unit Price with VAT: | 391,99838 € |

