Bipolar (BJT) Transistor NPN 15 V 360 mW Through Hole TO-18 (TO-206AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN2N2369AUA

DigiKey Part Number
1086-20728-ND
Manufacturer
Manufacturer Product Number
JAN2N2369AUA
Description
TRANS NPN 15V TO18
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 15 V 360 mW Through Hole TO-18 (TO-206AA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
360 mW
Mfr
Operating Temperature
-65°C ~ 200°C (TJ)
Packaging
Bulk
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/317
Transistor Type
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
15 V
Package / Case
TO-206AA, TO-18-3 Metal Can
Vce Saturation (Max) @ Ib, Ic
450mV @ 10mA, 100mA
Supplier Device Package
TO-18 (TO-206AA)
Current - Collector Cutoff (Max)
400nA
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 100mA, 1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10030,74010 €3.074,01 €
Unit Price without VAT:30,74010 €
Unit Price with VAT:36,58072 €