
JAN2N2324 | |
|---|---|
DigiKey Part Number | JAN2N2324-ND |
Manufacturer | |
Manufacturer Product Number | JAN2N2324 |
Description | SCR 100V TO5 |
Customer Reference | |
Detailed Description | SCR 100 V Standard Recovery Through Hole TO-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Off State | 100 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 200 µA | |
Current - Hold (Ih) (Max) | 2 mA | |
Current - Off State (Max) | 10 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 15A @ 60Hz | |
SCR Type | Standard Recovery | |
Operating Temperature | -65°C ~ 125°C | |
Grade | Military | |
Qualification | MIL-PRF-19500/276 | |
Mounting Type | Through Hole | |
Package / Case | TO-205AA, TO-5-3 Metal Can | |
Supplier Device Package | TO-5 |

