SCR 50 V Sensitive Gate Through Hole TO-39 (TO-205AD)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN2N2323S

DigiKey Part Number
1086-20692-ND
Manufacturer
Manufacturer Product Number
JAN2N2323S
Description
SCR 50V TO-39 (TO-205AD)
Customer Reference
Detailed Description
SCR 50 V Sensitive Gate Through Hole TO-39 (TO-205AD)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih) (Max)
2 mA
Manufacturer
Microchip Technology
SCR Type
Sensitive Gate
Packaging
Bulk
Operating Temperature
-65°C ~ 125°C
Part Status
Obsolete
Grade
Military
Voltage - Off State
50 V
Qualification
MIL-PRF-19500/276
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Mounting Type
Through Hole
Current - Gate Trigger (Igt) (Max)
200 µA
Package / Case
TO-205AD, TO-39-3 Metal Can
Current - On State (It (AV)) (Max)
220 mA
Supplier Device Package
TO-39 (TO-205AD)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.