
JAN2N2222AUBP | |
|---|---|
DigiKey Part Number | 150-JAN2N2222AUBP-ND |
Manufacturer | |
Manufacturer Product Number | JAN2N2222AUBP |
Description | TRANS NPN 50V 0.8A UB |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 800 mA 500 mW Surface Mount UB |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 50nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Packaging Bulk | Power - Max 500 mW |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 800 mA | Package / Case 3-SMD, No Lead |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package UB |
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,11990 € | 1.211,99 € |
| Unit Price without VAT: | 12,11990 € |
|---|---|
| Unit Price with VAT: | 14,42268 € |

