
JAN2N2060L | |
|---|---|
DigiKey Part Number | 1086-20658-ND |
Manufacturer | |
Manufacturer Product Number | JAN2N2060L |
Description | TRANS 2NPN 60V 500MA TO-78-6 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 60V 500mA 2.12W Through Hole TO-78-6 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 10mA, 5V |
Manufacturer Microchip Technology | Power - Max 2.12W |
Packaging Bulk | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Active | Grade Military |
Transistor Type 2 NPN (Dual) | Qualification MIL-PRF-19500/270 |
Current - Collector (Ic) (Max) 500mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 60V | Package / Case TO-78-6 Metal Can |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA | Supplier Device Package TO-78-6 |
Current - Collector Cutoff (Max) 10µA (ICBO) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 52,06590 € | 5.206,59 € |
| Unit Price without VAT: | 52,06590 € |
|---|---|
| Unit Price with VAT: | 61,95842 € |

