
JAN2N1711 | |
|---|---|
DigiKey Part Number | 1086-16078-ND |
Manufacturer | |
Manufacturer Product Number | JAN2N1711 |
Description | TRANS NPN 30V 0.5A TO-5 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 500 mA 800 mW Through Hole TO-5 |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Power - Max 800 mW |
Packaging Bulk | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Discontinued at DigiKey | Grade Military |
Transistor Type | Qualification MIL-PRF-19500/225 |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 30 V | Package / Case TO-205AA, TO-5-3 Metal Can |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 15mA, 150mA | Supplier Device Package TO-5 |
Current - Collector Cutoff (Max) 10nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 165,98562 € | 82.992,81 € |
| Unit Price without VAT: | 165,98562 € |
|---|---|
| Unit Price with VAT: | 197,52289 € |

