
JAN2N1489 | |
|---|---|
DigiKey Part Number | 150-JAN2N1489-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | JAN2N1489 |
Description | TRANS NPN 40V 6A TO204AA |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 6 A 75 W Through Hole TO-204AA (TO-3) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 6 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 3V @ 300mA, 1.5A | |
Current - Collector Cutoff (Max) | 25µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 25 @ 1.5A, 4V | |
Power - Max | 75 W | |
Frequency - Transition | - | |
Operating Temperature | 200°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/208 | |
Mounting Type | Through Hole | |
Package / Case | TO-204AA, TO-3 | |
Supplier Device Package | TO-204AA (TO-3) |

