
JAN2N1481 | |
|---|---|
DigiKey Part Number | JAN2N1481-ND |
Manufacturer | |
Manufacturer Product Number | JAN2N1481 |
Description | TRANS NPN 40V 1.5A TO-5AA |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 1.5 A 1 W Through Hole TO-5AA |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 35 @ 200mA, 4V |
Mfr | Power - Max 1 W |
Packaging Bulk | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Active | Grade Military |
Transistor Type | Qualification MIL-S-19500/207 |
Current - Collector (Ic) (Max) 1.5 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case TO-205AA, TO-5-3 Metal Can |
Vce Saturation (Max) @ Ib, Ic 750mV @ 10mA, 200mA | Supplier Device Package TO-5AA |
Current - Collector Cutoff (Max) 5µA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 129,31400 € | 12.931,40 € |
| Unit Price without VAT: | 129,31400 € |
|---|---|
| Unit Price with VAT: | 153,88366 € |

