Parametric Equivalent

JAN1N986B-1/TR | |
|---|---|
DigiKey Part Number | 150-JAN1N986B-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JAN1N986B-1/TR |
Description | DIODE ZENER 110V 500MW DO204AH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 110 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 84 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.3 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/117 |
Tolerance ±5% | Mounting Type Through Hole |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 750 Ohms | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5272 | Microchip Technology | 0 | 150-1N5272-ND | 2,68313 € | Parametric Equivalent |
| 1N5272/TR | Microchip Technology | 0 | 150-1N5272/TR-ND | 2,84021 € | Parametric Equivalent |
| 1N5272B | Microchip Technology | 0 | 150-1N5272B-ND | 2,68313 € | Parametric Equivalent |
| JAN1N986B-1 | Microchip Technology | 0 | JAN1N986B-1-ND | 1,49209 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 417 | 1,63604 € | 682,23 € |
| Unit Price without VAT: | 1,63604 € |
|---|---|
| Unit Price with VAT: | 1,94689 € |


