Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N978B-1 | |
|---|---|
DigiKey Part Number | 1086-15242-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N978B-1 |
Description | DIODE ZENER 51V 500MW DO204AH |
Customer Reference | |
Detailed Description | Zener Diode 51 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 38.8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Discontinued at DigiKey | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/117 |
Tolerance ±5% | Mounting Type Through Hole |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 125 Ohms | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N978B-1/TR | Microchip Technology | 0 | 150-JAN1N978B-1/TR-ND | 1,92620 € | Parametric Equivalent |
| JAN1N978C-1 | Microchip Technology | 0 | 1086-20507-ND | 4,56483 € | Parametric Equivalent |
| JAN1N978C-1/TR | Microchip Technology | 0 | 150-JAN1N978C-1/TR-ND | 4,71000 € | Parametric Equivalent |
| JAN1N978D-1 | Microchip Technology | 0 | 1086-20513-ND | 5,71264 € | Parametric Equivalent |
| JAN1N978D-1/TR | Microchip Technology | 0 | 150-JAN1N978D-1/TR-ND | 5,84462 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 414 | 1,50780 € | 624,23 € |
| Unit Price without VAT: | 1,50780 € |
|---|---|
| Unit Price with VAT: | 1,79428 € |




