Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N962CUR-1 | |
|---|---|
DigiKey Part Number | 1086-20270-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N962CUR-1 |
Description | DIODE ZENER 11V 500MW DO213AA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 500 mW ±2% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/117 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-213AA |
Impedance (Max) (Zzt) 9.5 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 1 µA @ 8.4 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N962CUR-1/TR | Microchip Technology | 0 | 150-JAN1N962CUR-1/TR-ND | 10,07810 € | Parametric Equivalent |
| JAN1N962DUR-1 | Microchip Technology | 0 | 1086-20276-ND | 12,43400 € | Parametric Equivalent |
| JAN1N962DUR-1/TR | Microchip Technology | 0 | 150-JAN1N962DUR-1/TR-ND | 12,56490 € | Parametric Equivalent |
| JANTXV1N962CUR-1 | Microchip Technology | 0 | 1086-20272-ND | 16,91030 € | Parametric Equivalent |
| JANTXV1N962CUR-1/TR | Microchip Technology | 0 | 150-JANTXV1N962CUR-1/TR-ND | 17,04120 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,93410 € | 993,41 € |
| Unit Price without VAT: | 9,93410 € |
|---|---|
| Unit Price with VAT: | 11,82158 € |


