Parametric Equivalent
Parametric Equivalent

JAN1N914UR | |
|---|---|
DigiKey Part Number | JAN1N914UR-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N914UR |
Description | DIODE STANDARD 75V 200MA DO213AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 200mA Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 75 V |
Mfr | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/116 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 75 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package DO-213AA |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 50 mA | Operating Temperature - Junction -65°C ~ 175°C |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
Reverse Recovery Time (trr) 20 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N914UR | Microchip Technology | 603 | 1N914UR-ND | 2,42000 € | Parametric Equivalent |
| CDLL914 | Microchip Technology | 0 | CDLL914-ND | 2,65698 € | Parametric Equivalent |
| CDLL914/TR | Microchip Technology | 0 | 150-CDLL914/TR-ND | 2,02872 € | Parametric Equivalent |
| JAN1N914UR/TR | Microchip Technology | 0 | 150-JAN1N914UR/TR-ND | 2,99724 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 239 | 2,85326 € | 681,93 € |
| Unit Price without VAT: | 2,85326 € |
|---|---|
| Unit Price with VAT: | 3,39538 € |


